TE Connectivity 4295MF203 technical specifications.
| ELV | Compliant |
| Length | 9.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Radial |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 20kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 4295, Citec |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 220V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4295MF203 to view detailed technical specifications.
No datasheet is available for this part.