TE Connectivity 435005-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Depth | 19.05mm |
| ELV | Compliant |
| Index Angle | 36° |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Operating Temperature | 88°C |
| Min Operating Temperature | -18°C |
| Mount | Through Hole, PCB |
| Number of Decks | 1 |
| Number of Positions | 10 |
| Orientation | Vertical |
| Package Quantity | 55 |
| RoHS Compliant | Yes |
| Series | 6000 |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 435005-1 to view detailed technical specifications.
No datasheet is available for this part.