This 10-position SP10T rotary switch features a brass contact material with nickel and gold plating, and is designed for through-hole mounting on a PCB. It has a maximum operating temperature range of -18°C to 88°C and an electrical life of 1000 cycles. The switch is compliant with ELV regulations and is available in a bulk packaging quantity of 100 pieces. It is not radiation hardened and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Thumbwheel |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Depth | 24.13mm |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Index Angle | 36° |
| Length | 24.13mm |
| Max Operating Temperature | 88°C |
| Min Operating Temperature | -18°C |
| Mount | Through Hole, PCB |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 6000 |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| RoHS | Compliant |