Rotary switch featuring a 10-position thumbwheel actuator and vertical orientation. This single-deck, single-pole switch offers SP10T throw configuration with PC pin termination for PCB mounting. It boasts gold and nickel plated copper contacts, a 125mA current rating, and a voltage rating of 115V AC. Operating within a temperature range of -18°C to 88°C, it provides 1000 electrical cycles and a 36° index angle with continuous stops.
TE Connectivity 435128-1 technical specifications.
| Actuator Type | Thumbwheel |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Current Rating | 125mA |
| Depth | 24.13mm |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Index Angle | 36° |
| Index Stops | Continuous |
| Length | 24.13mm |
| Max Operating Temperature | 88°C |
| Min Operating Temperature | -18°C |
| Mount | Through Hole, PCB |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Orientation | Vertical |
| Package Quantity | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 6000 |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 435128-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.