
Four-position SPST DIP switch with a straight, through-hole mount and PC pin termination. Features a black thermoplastic rocker actuator with a 1.27mm length. Contact current rating of 1.5A, with gold-plated copper contacts. Operates within a temperature range of -55°C to 105°C, rated for 50V DC. UL94 V-0 flammability rating.
TE Connectivity 435166-2 technical specifications.
| Actuator Length | 1.27mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Rocker |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1.5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Electrical Life | 7000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 3.556mm |
| Length | 12.19mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 7000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 435166-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.