
8-position SPST DIP switch featuring a raised rocker actuator and PC pin termination for through-hole mounting. This component offers a 0.1A at 24VDC contact current rating, with gold-plated copper contacts and a 2.54mm terminal pitch. It boasts an electrical and mechanical life of 7000 cycles, operating within a temperature range of -55°C to 105°C, and is constructed with glass, PET, and polyester body materials. The switch has a UL94 V-0 flammability rating and a 50V DC rated voltage.
TE Connectivity 435166-5 technical specifications.
| Actuator Type | Rocker |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1.5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Depth | 9.65mm |
| Electrical Life | 7000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 105°C |
| Mechanical Life | 7000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 435166-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.