TE Connectivity 435167-1 technical specifications.
| Max Operating Temperature | 88 |
| Min Operating Temperature | -18 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Manufacturer Series | 6000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 435167-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.