TE Connectivity 435174-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Current Rating | 125mA |
| Depth | 19.05mm |
| ELV | Compliant |
| Index Angle | 45° |
| Index Stops | Continuous |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Operating Temperature | 88°C |
| Min Operating Temperature | -18°C |
| Mount | Through Hole, PCB |
| Number of Decks | 1 |
| Number of Positions | 8 |
| Orientation | Vertical |
| Package Quantity | 55 |
| RoHS Compliant | Yes |
| Series | 6000 |
| Termination | PC Pins |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 435174-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.