TE Connectivity 435238-1 technical specifications.
| Color | Natural |
| Housing Color | Natural |
| Number of Positions | 4 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Terminal Pitch | 2.54mm |
| Termination | PCB |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 435238-1 to view detailed technical specifications.
No datasheet is available for this part.