TE Connectivity 435238-5 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Height | 5.1mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 22.6mm |
| Package Quantity | 1000 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 435238-5 to view detailed technical specifications.
No datasheet is available for this part.