
SPDT DIP switch featuring a rocker actuator and 6 positions. Offers 100mA current rating at 24VDC, with a maximum DC voltage rating of 50V. Constructed with glass, PET, and polyester body materials, and gold-plated copper alloy contacts. Designed for through-hole mounting with PC pin termination and a 2.54mm terminal pitch. Rated for 7000 mechanical and electrical cycles, with a temperature range of -55°C to 105°C.
TE Connectivity 435470-2 technical specifications.
| Actuator Type | Rocker |
| Body Material | Glass, PET, Polyester |
| Package/Case | DIP |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Current Rating | 100mA |
| Electrical Life | 7000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 11.68mm |
| Housing Color | Black |
| Length | 0.68inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 105°C |
| Mechanical Life | 7000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 435470-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.