
SPDT DIP switch with a standard rotary and slide actuator, featuring 8 positions and PC pin termination for through-hole mounting. Offers a 0.1A contact current rating at 24VDC, with gold-plated copper alloy contacts and a terminal pitch of 2.54mm. Constructed with glass, PET, and polyester body materials, it boasts a mechanical and electrical life of 7000 cycles and a UL94 V-0 flammability rating. Operating temperature range is -55°C to 105°C.
TE Connectivity 435470-3 technical specifications.
| Actuator Type | Standard |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Electrical Life | 7000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 11.68mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Max Operating Temperature | 105°C |
| Mechanical Life | 7000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 8 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 435470-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
