DPDT Rotary & Slide Actuator DIP Switch with 4 positions and a straight, PC pin termination. Features a rocker actuator with a 1.78mm thermoplastic actuator length and a 2.54mm terminal pitch. Rated for 0.1A and 24VDC, with a contact current rating of 1.5A and gold-plated copper alloy contacts. Operates within a temperature range of -55°C to 105°C, offering 7000 electrical and mechanical cycles. Housing is black, made from glass, PET, and polyester, with a UL94 V-0 flammability rating.
TE Connectivity 435470-5 technical specifications.
| Actuator Length | 1.78mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Rocker |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Electrical Life | 7000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 0.36inch |
| Housing Color | Black |
| Length | 12.19mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 7000Cycles |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 435470-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.