2-position rotary and slide actuator DIP switch assembly featuring SPDT throw configuration and through-hole mounting. Offers a 1.5A contact current rating with gold-plated copper alloy contacts and a 0.1-inch pitch. Operates within a -55°C to 105°C temperature range, with a 7000-cycle electrical and mechanical life. Constructed with a black thermoplastic actuator and glass, PET, polyester body, rated UL94 V-0 for flammability.
TE Connectivity 435470-7 technical specifications.
| Actuator Length | 1.78mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Electrical Life | 7000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 11.68mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.28inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 105°C |
| Mechanical Life | 7000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 435470-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.