6-position SPST rotary and slide actuator DIP switch featuring a raised rocker actuator. This through-hole mount component offers PC pin termination with a 2.54mm terminal pitch and 0.1-inch pitch. Constructed with a thermoplastic actuator and glass, PET, polyester body, it boasts a gold-plated copper alloy contact material. Rated for 0.06A at 24VDC, with a contact current rating of 1A and a DC rated voltage of 40V, it has an electrical and mechanical life of 2000 cycles. Operating temperature range is -55°C to 105°C, with a UL94 V-0 flammability rating.
TE Connectivity 435640-4 technical specifications.
| Actuator Material | Thermoplastic |
| Actuator Type | Rocker |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Electrical Life | 2000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.34inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 0.68inch |
| Max Operating Temperature | 105°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 7100 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 40V |
| Washable | No |
| Width | 9.65mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 435640-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.