Eight-position, straight-mount DIP switch featuring a rocker actuator with a 1.27mm thermoplastic actuator length. This SPST switch offers gold-plated copper alloy contacts with a 1A current rating and 24V DC maximum voltage rating. It operates within a -55°C to 105°C temperature range and has a 0.1-inch terminal pitch. The blue, through-hole mounted housing is UL94 V-0 rated for flammability.
TE Connectivity 435640-5 technical specifications.
| Actuator Length | 1.27mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Rocker |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.34inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Box |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 7100 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 40V |
| Washable | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 435640-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.