
9-position SPST DIP switch featuring a raised rocker actuator. Offers 0.06A at 24VDC or 1A at 40VDC contact rating with gold-plated copper alloy contacts. Constructed with glass, PET, and polyester body materials, it has a UL94 V-0 flammability rating and operates within a -55°C to 105°C temperature range. Terminates via PC pins with a 2.54mm pitch for through-hole mounting.
TE Connectivity 435640-6 technical specifications.
| Actuator Type | Rocker |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Electrical Life | 2000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.34inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 0.98inch |
| Max Operating Temperature | 105°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Orientation | Vertical |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 7100 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 40V |
| Washable | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 435640-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
