
10-position rotary and slide actuator DIP switch featuring a rocker actuator and SPST throw configuration. Offers a 1A contact current rating with gold-plated copper alloy contacts and 0.14-inch contact post length. Mounts via through-hole termination with PC pins and a 2.54mm terminal pitch. Operates within a -55°C to 105°C temperature range and has a 40V DC rated voltage. Housing is blue, with a 0.34-inch height and 27.43mm length.
TE Connectivity 435640-7 technical specifications.
| Actuator Type | Rocker |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.34inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 27.43mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 7100 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 40V |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 435640-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
