
Low profile, 4-position DIP switch featuring a straight, rocker actuator with a thermoplastic material and 0mm actuator length. This through-hole mount switch utilizes gold-plated copper alloy contacts rated for 1A at 40V DC. Operating across a temperature range of -55°C to 105°C, it has a 2.54mm terminal pitch and SPST throw configuration. The blue, UL94 V-0 rated housing is lead-free and non-washable.
TE Connectivity 435668-3 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Rocker |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 12.19mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 7100 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 40V |
| Washable | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 435668-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.