Low-profile DIP switch featuring a rocker actuator and 5 SPST positions. This through-hole mounted switch offers gold-plated copper alloy contacts with a 1A current rating and 40V DC voltage rating. Constructed with glass, PET, and polyester, it boasts a 0.1-inch pitch and a 0.29-inch height, suitable for operation between -55°C and 105°C with a 2000-cycle electrical and mechanical life.
TE Connectivity 435668-4 technical specifications.
| Actuator Type | Rocker |
| Body Material | Glass, PET, Polyester |
| Package/Case | DIP |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Electrical Life | 2000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 0.58inch |
| Max Operating Temperature | 105°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Orientation | Vertical |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 7100 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 40V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 435668-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.