
Right-angle rotary and slide actuator DIP switch featuring 4 positions and SPST throw configuration. Offers a contact current rating of 1.5A and a maximum DC voltage rating of 24V, with a DC rated voltage of 50V. Constructed with a thermoplastic actuator and glass, PET, polyester body, it utilizes gold-plated copper alloy contacts. Designed for through-hole mounting with PC pin termination and a 2.54mm terminal pitch, this switch operates within a temperature range of -55°C to 105°C and boasts an electrical and mechanical life of 7000 cycles.
TE Connectivity 435802-3 technical specifications.
| Actuator Material | Thermoplastic |
| Actuator Type | PIANO |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Depth | 9.65mm |
| Electrical Life | 7000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Black |
| Length | 12.19mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 7000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 435802-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.