
SPST DIP switch featuring a piano actuator, 5 positions, and PC pin termination with a 2.54mm terminal pitch for through-hole mounting. Offers a contact current rating of 1.5A, a maximum DC voltage rating of 24V, and a maximum current rating of 100mA. Constructed with glass, PET, and polyester body materials, copper alloy contacts with gold plating, and a mechanical/electrical life of 7000 cycles. Operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating.
TE Connectivity 435802-4 technical specifications.
| Actuator Type | PIANO |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Electrical Life | 7000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.58inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 7000Cycles |
| Mount | Through Hole |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 435802-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
