
Eight-position, straight-orientation rotary and slide actuator DIP switch featuring a sealed, right-angle design. This through-hole mount switch offers a thermoplastic actuator and glass/PET/polyester body, with gold-plated copper alloy contacts rated for 1.5A and 100mA max current. Operating across a -55°C to 105°C temperature range, it boasts 7000 electrical and mechanical cycles, a 50V DC rating, and is washable and sealable.
TE Connectivity 435802-9 technical specifications.
| Actuator Material | Thermoplastic |
| Actuator Type | PIANO |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Depth | 9.65mm |
| Electrical Life | 7000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 3.556mm |
| Length | 0.88inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 7000Cycles |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 435802-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
