TE Connectivity 435984-7 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| ELV | Non-Compliant |
| Height | 11.9mm |
| Index Angle | 36° |
| Lead Free | Contains Lead |
| Mount | Through Hole, Panel, PCB |
| Number of Decks | 1 |
| Number of Positions | 10 |
| Orientation | Vertical |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | 3100 |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 435984-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.