Rotary switch featuring a 16-position, single-pole, 16-throw (SP16T) configuration with a 22.5° index angle and continuous index stops. This through-hole mount component offers PC pin termination with gold and nickel plated bronze contacts, rated for 125mA at 115VAC. It includes a 14.88mm thermoplastic flatted shaft and operates within a temperature range of -18°C to 88°C.
TE Connectivity 435987-1 technical specifications.
| Actuator Length | 14.88mm |
| Actuator Material | Thermoplastic |
| Contact Current Rating | 125mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Depth | 38.74mm |
| ELV | Non-Compliant |
| Index Angle | 22.5° |
| Index Stops | Continuous |
| Lead Free | Contains Lead |
| Length | 30.48mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 88°C |
| Min Operating Temperature | -18°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Positions | 16 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 3100 |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 435987-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.