TE Connectivity 436022-1 technical specifications.
| Actuator Length | 14.88mm |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| ELV | Non-Compliant |
| Index Angle | 36° |
| Index Stops | Continuous |
| Lead Free | Contains Lead |
| Max Operating Temperature | 88°C |
| Min Operating Temperature | -18°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Through Hole, Panel, PCB |
| Number of Decks | 1 |
| Number of Positions | 10 |
| Orientation | Vertical |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 3100 |
| Termination | PC Pin |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 436022-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.