
Rotary switch, Single Pole 12 Throw (SP12T), featuring 12 positions with a 30° index angle and continuous index stops. This electromechanical component offers PC pin termination and a flatted shaft with a 14.88mm thermoplastic actuator. Rated for a maximum of 125mA at 115VAC, it operates within a temperature range of -18°C to 88°C. Mounting options include through-hole and panel, with gold and nickel plated bronze contacts.
TE Connectivity 436024-1 technical specifications.
| Actuator Length | 14.88mm |
| Actuator Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Depth | 38.74mm |
| ELV | Non-Compliant |
| Index Angle | 30° |
| Index Stops | Continuous |
| Lead Free | Contains Lead |
| Length | 30.48mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 88°C |
| Min Operating Temperature | -18°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Positions | 12 |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 3100 |
| Termination | PC Pins |
| Throw Configuration | SP12T |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 436024-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.