TE Connectivity 44011RC technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | 44000RC |
| Resistance | 100000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 44011RC to view detailed technical specifications.
No datasheet is available for this part.