TE Connectivity 44015RC technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | 44000RC |
| Resistance | 1000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 44015RC to view detailed technical specifications.
No datasheet is available for this part.