
210-position, 3-row vertical board-to-board connector with a 2.54mm pitch. Features female socket contacts made of copper with gold and tin/lead plating for mating. Through-hole mount design with a 11.43mm height and 3.43mm contact post length. Brown polyphenylene insulation and housing.
TE Connectivity 443857-2 technical specifications.
| Color | Brown |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 3.43mm |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 11.43mm |
| Housing Color | Brown |
| Insulation Color | Brown |
| Insulation Material | Polyphenylene |
| Mount | Through Hole |
| Number of Positions | 210 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | BOX |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Tail Length | 3.4mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 443857-2 to view detailed technical specifications.
No datasheet is available for this part.