Sealed, 50-position, 2-row vertical header and wire housing with a 0.05-inch pitch. Features gold-plated copper alloy female sockets with a 3.94mm contact post length and 4.8mm tail length. Through-hole mount design with a grey polymer housing and insulation.
TE Connectivity 443935-1 technical specifications.
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 3.94mm |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 5.46mm |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | Polymer |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 6 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | Mini-Box |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Tail Length | 4.8mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 443935-1 to view detailed technical specifications.
No datasheet is available for this part.