TE Connectivity 447610-1 technical specifications.
| Index Angle | 18° |
| Lead Free | Contains Lead |
| Mount | Through Hole, Panel, PCB |
| Number of Decks | 3 |
| Number of Positions | 20 |
| Orientation | Vertical |
| Package Quantity | 4 |
| Packaging | Tray |
| Series | 3510 |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 447610-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.