Twisted Pair Cable Cross Linked Extruded Polyalkene 2Conductors 22AWG 2.48mm 600VAC
TE Connectivity 44A0121-22-9/917 technical specifications.
| Type | Twisted Pair Cable |
| Size | 22AWG |
| Number of Conductors | 2 |
| Conductor Material | Tin Coated Copper |
| Maximum Outer Diameter | 2.48mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 44A0121-22-9/917 to view detailed technical specifications.
No datasheet is available for this part.