High-performance, shielded multi-conductor cable featuring 2 conductors of 20AWG tin-coated copper. Each conductor is composed of 19 strands of 32AWG wire, offering a conductor diameter of 0.04 inches. This cable operates at a voltage rating of 600VAC and 600VDC, with a maximum operating temperature of 150°C and a minimum of -65°C. The overall outside diameter measures 3.76mm, and it is supplied on a tape and reel for convenient installation. The cable is RoHS compliant.
TE Connectivity 44A1121-20-0/9-9 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Diameter | 0.04inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Number of Strands | 19 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 3.76mm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Strand Size | 32AWG |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A1121-20-0/9-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.