TE Connectivity 4500-90FW34K999 technical specifications.
| Connector Type A | Wire Leads |
| Connector Type B | Wire Leads |
| Depth | 70.6mm |
| Height | 44.58mm |
| Length | 90.4mm |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | 4500 |
| Weight | 2.3lb |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4500-90FW34K999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.