
This connector features a stainless steel body with gold plating, a 50 ohm impedance, and a maximum frequency of 22 GHz. It has a gold-plated contact and a standard polarity. The connector is packaged individually in a 405 case and is terminated with solder. Note that this product is not RoHS compliant.
TE Connectivity 4503-5023-00 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | 405 |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 22GHz |
| Package Quantity | 1 |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4503-5023-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.