
TE Connectivity 4515DO-DS3BK005DP technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -10 |
| Number of Bits | 14 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 4515DO-DS3BK005DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.