TE Connectivity 4525DO-SS5AI030GP technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Number of Bits | 14 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 4525DO-SS5AI030GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.