TE Connectivity 4525DO-SS5AI100GP technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Number of Bits | 14 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 4525DO-SS5AI100GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.