This is a flange mount power transformer with a nominal primary voltage of 120V and a nominal secondary voltage of 24V. It has a single primary winding and a single secondary winding. The transformer is designed for chassis mount applications and features a quick connect termination. It is RoHS compliant and not radiation hardened. The transformer measures 47.75mm in height, 52.83mm in width, and 82.55mm in length.
TE Connectivity 4600-01V04BB999 technical specifications.
| Height - Seated (Max) | 47.75mm |
| Lead/Base Style | Quick Connect |
| Length | 82.55mm |
| Mount | Chassis Mount |
| Nominal Primary Voltage | 120V |
| Nominal Secondary Voltage | 24V |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 4600, Products Unlimited |
| Termination | Quick Connect |
| Width | 52.83mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4600-01V04BB999 to view detailed technical specifications.
No datasheet is available for this part.