
Heat Shrink Tubing Y Style Polyolefin Yellow Bag/Box
TE Connectivity 462A423-50-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black, Yellow |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Roll |
| Series | Thermofit 462A4 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 462A423-50-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.