TE Connectivity 4700Y08K18K999 technical specifications.
| Mount | Chassis Mount, Flanges |
| Nominal Primary Voltage | 120V |
| Nominal Secondary Voltage | 5V |
| Packaging | Box |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 4700, Products Unlimited |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4700Y08K18K999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.