TE Connectivity 4900-8010RC62 technical specifications.
| ELV | Compliant |
| Height | 34.3mm |
| Length | 41.3mm |
| Nominal Primary Voltage | 115V |
| Nominal Secondary Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4900-8010RC62 to view detailed technical specifications.
No datasheet is available for this part.