TE Connectivity 4900-8013RA60 technical specifications.
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Package Type | DIP |
| Product Length (mm) | 35.6 |
| Product Depth (mm) | 30.1 |
| Product Height (mm) | 23.6 |
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 6.3|12.6V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8504314065 |
| Schedule B | 8504314065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 4900-8013RA60 to view detailed technical specifications.
No datasheet is available for this part.