This is a general power transformer with a nominal primary voltage of 115V and a nominal secondary voltage of 5V. It has a single primary winding and dual secondary windings. The transformer is packaged in bulk quantities of 50 units. It is compliant with RoHS regulations and is suitable for use in through-hole mounting applications.
TE Connectivity 4900-8020RB61 technical specifications.
| ELV | Compliant |
| Height | 30.5mm |
| Length | 35.6mm |
| Nominal Primary Voltage | 115V |
| Nominal Secondary Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Width | 30.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4900-8020RB61 to view detailed technical specifications.
No datasheet is available for this part.