TE Connectivity 4900-8024RA60 technical specifications.
| Height | 23.6mm |
| Height - Seated (Max) | 23.6mm |
| Length | 35.1mm |
| Max Output Current | 46mA |
| Mount | Through Hole |
| Nominal Primary Voltage | 115V |
| Nominal Secondary Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 4900 |
| Termination | PC Pin |
| Width | 30.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4900-8024RA60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.