
TE Connectivity 4900-9013RE64 technical specifications.
| Height | 35.8mm |
| Length | 57mm |
| Nominal Primary Voltage | 115V |
| Nominal Secondary Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Width | 47.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4900-9013RE64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
