TE Connectivity 4900-9028RF65 technical specifications.
| ELV | Compliant |
| Height | 41.1mm |
| Length | 66mm |
| Nominal Primary Voltage | 115V |
| Nominal Secondary Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4900-9028RF65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.