
TE Connectivity 49124T200 technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 40 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | No |
| Series | 491, CII |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 49124T200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.