TE Connectivity 4EDL4M technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Current | 4A |
| Current Rating | 4A |
| Depth | 56.66mm |
| ELV | Compliant |
| Fuse | Yes |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L, Corcom |
| Termination | Faston |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4EDL4M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.